There are no models available for this part yet.
Overview of DC1891A by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1891A | Analog Devices | LTC3862EFE-2 Demo Board - 6V < |
Price & Stock for DC1891A by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DC1891A-ND
|
DigiKey | EVAL BOARD BOOST REG LTC3862-2 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$140.4900 | Buy Now | |
DISTI #
584-DC1891A
|
Mouser Electronics | Power Management IC Development Tools LTC3862EFE-2 Demo Board - 6V < VIN < 60V RoHS: Compliant | 0 |
|
$141.8600 | Order Now | |
Analog Devices Inc | LTC3862EFE-2 Demo Board - 6V < Package Multiple: 1 | 120 |
|
$140.4900 | Buy Now | ||
DISTI #
DC1891A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$135.5900 | Buy Now |
CAD Models for DC1891A by Analog Devices Inc
Part Data Attributes for DC1891A by Analog Devices Inc
DC1891A
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
DC1891AAnalog Devices IncVS
-