Part Details for DC1868A by Analog Devices Inc
Overview of DC1868A by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1868A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0724
|
Newark | Demo Board, Step Down Dc/Dc Converter, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltm8024Ey#pbf, Kit Application Type:Power Management, Application Sub Type:Step Down Dc/Dc Converter, Product Range:- Rohs Compliant: Yes |Analog Devices DC1868A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$81.9600 | Buy Now |
DISTI #
505-DC1868A-ND
|
DigiKey | EVAL BOARD FOR LTM8024 Min Qty: 1 Lead time: 10 Weeks Container: Box |
12 In Stock |
|
$76.5000 | Buy Now |
DISTI #
584-DC1868A
|
Mouser Electronics | Power Management IC Development Tools 40VIN, Dual 3.5A or Single 7A Silent Switcher ?Module Regulator RoHS: Compliant | 22 |
|
$74.9900 | Buy Now |
|
Analog Devices Inc | LTM8024 DemoBoard,40Vin Dual3. Min Qty: 1 Package Multiple: 1 | 63 |
|
$76.5000 | Buy Now |
|
Ameya Holding Limited | 63 |
|
RFQ | ||
DISTI #
DC1868A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$73.4400 | Buy Now |
DISTI #
4034360
|
element14 Asia-Pacific | DEMO BOARD, STEP DOWN DC / DC CONVERTER RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$81.1420 | Buy Now |
DISTI #
4034360
|
Farnell | DEMO BOARD, STEP DOWN DC / DC CONVERTER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2 |
|
$76.0907 | Buy Now |
Part Details for DC1868A
DC1868A CAD Models
DC1868A Part Data Attributes:
|
DC1868A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1868A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |