Part Details for DC185A by Analog Devices Inc
Overview of DC185A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC185A | Analog Devices | LT1370CR - 5V or 12V OUTPUT BO |
Price & Stock for DC185A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC185A-ND
|
DigiKey | BOARD DEMO FOR LT1370CR Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$242.6800 | Buy Now |
DISTI #
584-DC185A
|
Mouser Electronics | Power Management IC Development Tools LT1370CR - 5V or 12V OUTPUT BOOST CONVER RoHS: Compliant | 0 |
|
$247.6300 | Order Now |
|
Analog Devices Inc | LT1370CR - 5V or 12V OUTPUT BO Package Multiple: 1 | 78 |
|
$242.6800 | Buy Now |
DISTI #
DC185A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$237.7300 | Buy Now |
Part Details for DC185A
DC185A CAD Models
DC185A Part Data Attributes
|
DC185A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC185A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |