Part Details for DC18-73 by Skyworks Solutions Inc
Overview of DC18-73 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC18-73
DC18-73 CAD Models
DC18-73 Part Data Attributes:
|
DC18-73
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DC18-73
Skyworks Solutions Inc
Directional Coupler, 1710MHz Min, 1990MHz Max, 0.3dB Insertion Loss-Max, SOT-6, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOT-6, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.02 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1710 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.3 |
Alternate Parts for DC18-73
This table gives cross-reference parts and alternative options found for DC18-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC18-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC18-73 | Directional Coupler, 1710MHz Min, 1990MHz Max, 0.3dB Insertion Loss-Max, SOT-6, 6 PIN | Alpha Industries | DC18-73 vs DC18-73 |