Part Details for DC1783A-A by Analog Devices Inc
Results Overview of DC1783A-A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1783A-A Information
DC1783A-A by Analog Devices Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DC1783A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1783A-A-ND
|
DigiKey | BOARD SAR ADC LTC2380-16 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$175.0700 | Buy Now |
DISTI #
584-DC1783A-A
|
Mouser Electronics | Data Conversion IC Development Tools LTC2380-16 Demo Board with LTC6655-5/LT6 RoHS: Compliant | 0 |
|
$175.0700 | Order Now |
|
Analog Devices Inc | LTC2380-16 Demo Board with LTC Package Multiple: 1 | 73 |
|
$175.0700 | Buy Now |
DISTI #
35218393
|
Verical | LTC2380-16 with LTC6655-5/LT6350 Demo Board, 16-Bit, 2Msps, SAR ADC with 96dB SNR. Requires DC718 or... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 72 |
|
$177.6604 | Buy Now |
DISTI #
DC1783A-A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now |
Part Details for DC1783A-A
DC1783A-A CAD Models
DC1783A-A Part Data Attributes
|
DC1783A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1783A-A
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |