Part Details for DC1748A-A by Analog Devices Inc
Results Overview of DC1748A-A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1748A-A Information
DC1748A-A by Analog Devices Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DC1748A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1945
|
Newark | Demo Board, Spi/I2C Micromodule Isolator, Kit Application Type:Interface, Application Sub Type:Spi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$61.3500 | Buy Now |
DISTI #
DC1748A-A-ND
|
DigiKey | EVAL BOARD FOR LTM2883 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$60.0900 | Buy Now |
DISTI #
584-DC1748A-A
|
Mouser Electronics | Interface Development Tools SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regula... more RoHS: Compliant | 6 |
|
$59.5400 | Buy Now |
|
Analog Devices Inc | LTM2883-3S Demo Board - SPI uM Package Multiple: 1 | 43 |
|
$60.0900 | Buy Now |
DISTI #
DC1748A-A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$56.5000 | Buy Now |
Part Details for DC1748A-A
DC1748A-A CAD Models
DC1748A-A Part Data Attributes
|
DC1748A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1748A-A
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |