Part Details for DC1740A-A by Analog Devices Inc
Overview of DC1740A-A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1740A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1740A-A-ND
|
DigiKey | EVAL BOARD BUCK REG LTC3880 Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$294.2500 | Buy Now |
DISTI #
584-DC1740A-A
|
Mouser Electronics | Power Management IC Development Tools LTC3880EUJ Demo Board - 7V # VIN # 14V, RoHS: Compliant | 0 |
|
$295.5500 | Order Now |
|
Analog Devices Inc | LTC3880EUJ Demo Board - 7V # V Min Qty: 1 Package Multiple: 1 | 101 |
|
$294.2500 | Buy Now |
DISTI #
35244364
|
Verical | LTC3880EUJ Demo Board, 7V ≤ VIN ≤ 14V, VOUT0: 0.5V to 4.1V @ 80A, PMBus Controlled, Works w/ DC1613 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 101 |
|
$250.0000 | Buy Now |
|
Ameya Holding Limited | 101 |
|
RFQ | ||
DISTI #
DC1740A-A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$282.4800 | Buy Now |
Part Details for DC1740A-A
DC1740A-A CAD Models
DC1740A-A Part Data Attributes
|
DC1740A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1740A-A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |