Part Details for DC1722J5020AHF by TTM Technologies
Results Overview of DC1722J5020AHF by TTM Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1722J5020AHF Information
DC1722J5020AHF by TTM Technologies is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for DC1722J5020AHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-1088-1-ND
|
DigiKey | RF DIR COUPLER 1.7-2.2GHZ 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4987 In Stock |
|
$0.4375 / $1.0100 | Buy Now |
DISTI #
620-DC1722J5020AHF
|
Mouser Electronics | Signal Conditioning 1.7-2.2GHz IL=.17dB Mean Coupling 19.9dB RoHS: Compliant | 2905 |
|
$0.4370 / $1.0100 | Buy Now |
DISTI #
DC1722J5020AH
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 1 | 80 |
|
$0.6700 / $1.2300 | Buy Now |
DISTI #
DC1722J5020AHF
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.6700 | Buy Now |
Part Details for DC1722J5020AHF
DC1722J5020AHF CAD Models
DC1722J5020AHF Part Data Attributes
|
DC1722J5020AHF
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
DC1722J5020AHF
TTM Technologies
Directional Coupler, 1700MHz Min, 2200MHz Max, 0.26dB Insertion Loss-Max,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.26 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.07 |