Part Details for DC1710A-A by Analog Devices Inc
Results Overview of DC1710A-A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1710A-A Information
DC1710A-A by Analog Devices Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DC1710A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DC1710A-A-ND
|
DigiKey | EVAL BOARD FOR LTC5590 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$153.8100 | Buy Now |
DISTI #
584-DC1710A-A
|
Mouser Electronics | RF Development Tools LTC5590 - Dual 600MHz to 1.7GHz High Dyn RoHS: Compliant | 0 |
|
$153.8000 | Order Now |
|
Analog Devices Inc | LTC5590 - Dual 600MHz to 1.7GH Package Multiple: 1 | 182 |
|
$153.8100 | Buy Now |
DISTI #
35245484
|
Verical | LTC5590 Up-Down Converter and Mixer Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 181 |
|
$154.7799 | Buy Now |
DISTI #
DC1710A-A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$147.6600 | Buy Now |