Part Details for DC1693A by Analog Devices Inc
Overview of DC1693A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1693A | Analog Devices | LTM8047 Demo Board - 725VDC Is |
Price & Stock for DC1693A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DC1693A-ND
|
DigiKey | BOARD DEMO FOR LTM8047 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$77.3500 | Buy Now |
DISTI #
584-DC1693A
|
Mouser Electronics | Power Management IC Development Tools LTM8047 Demo Board - 725VDC Isolated uMo RoHS: Compliant | 6 |
|
$76.8300 | Buy Now |
|
Analog Devices Inc | LTM8047 Demo Board - 725VDC Is Package Multiple: 1 | 82 |
|
$77.3500 | Buy Now |
DISTI #
DC1693A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$73.4400 | Buy Now |
Part Details for DC1693A
DC1693A CAD Models
DC1693A Part Data Attributes
|
DC1693A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1693A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |