Part Details for DC1678A-A by Analog Devices Inc
Results Overview of DC1678A-A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1678A-A Information
DC1678A-A by Analog Devices Inc is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for DC1678A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1678A-A-ND
|
DigiKey | EVAL BOARD FOR LTC2654-16 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$89.1700 | Buy Now |
DISTI #
584-DC1678A-A
|
Mouser Electronics | Data Conversion IC Development Tools Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/ C Max Reference RoHS: Compliant | 2 |
|
$89.1700 | Buy Now |
|
Analog Devices Inc | LTC2654-L16 Demo Board - Quad Package Multiple: 1 | 9 |
|
$89.1700 | Buy Now |
DISTI #
35244643
|
Verical | LTC2654-L16 Demo Board, Quad SPI 16-Bit Voltage Output DAC with 1.25V Reference, Requires DC2026 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$88.8302 | Buy Now |
DISTI #
DC1678A-A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$84.7400 | Buy Now |
Part Details for DC1678A-A
DC1678A-A CAD Models
DC1678A-A Part Data Attributes
|
DC1678A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1678A-A
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |