Part Details for DC1675A by Analog Devices Inc
Results Overview of DC1675A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1675A Information
DC1675A by Analog Devices Inc is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for DC1675A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1675A-ND
|
DigiKey | EVAL BOARD FOR LTC3829 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$175.0700 | Buy Now |
DISTI #
584-DC1675A
|
Mouser Electronics | Power Management IC Development Tools LTC3829EUH Demo Board - 7V = VIN = 14V, RoHS: Compliant | 0 |
|
$177.3300 | Order Now |
|
Analog Devices Inc | LTC3829EUH Demo Board - 7V ? V Package Multiple: 1 | 110 |
|
$175.0700 | Buy Now |
DISTI #
35244344
|
Verical | LTC3829EUH Demo Board, LTC3829(×2) 3-Phase Buck, 7V ≤ VIN ≤ 14V, VOUT= 1.5V @ 120A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 109 |
|
$177.6604 | Buy Now |
DISTI #
DC1675A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now |
Part Details for DC1675A
DC1675A CAD Models
DC1675A Part Data Attributes
|
DC1675A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1675A
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |