Part Details for DC1674A-B by Analog Devices Inc
Results Overview of DC1674A-B by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1674A-B Information
DC1674A-B by Analog Devices Inc is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for DC1674A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DC1674A-B-ND
|
DigiKey | EVAL BOARD FOR LTC4156 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$106.4800 | Buy Now |
DISTI #
584-DC1674A-B
|
Mouser Electronics | Power Management IC Development Tools LTC4156EUFD Demo Board I VIN = 4.35V to RoHS: Compliant | 0 |
|
$108.0400 | Order Now |
|
Analog Devices Inc | LTC4156EUFD Demo Board I VIN = Package Multiple: 1 | 49 |
|
$106.4800 | Buy Now |
DISTI #
DC1674A-B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$101.6800 | Buy Now |
Part Details for DC1674A-B
DC1674A-B CAD Models
DC1674A-B Part Data Attributes
|
DC1674A-B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1674A-B
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |