Part Details for DC1621A by Analog Devices Inc
Results Overview of DC1621A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1621A Information
DC1621A by Analog Devices Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DC1621A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1429
|
Newark | Demonstration Board, Battery Charger Rohs Compliant: Yes |Analog Devices DC1621A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.6700 | Buy Now |
DISTI #
DC1621A-ND
|
DigiKey | EVAL BOARD FOR LTM8062 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$77.5700 | Buy Now |
DISTI #
584-DC1621A
|
Mouser Electronics | Power Management IC Development Tools LTM8062EV Demo Board - 32V, 2A uModule L RoHS: Compliant | 3 |
|
$78.8100 | Buy Now |
|
Analog Devices Inc | LTM8062EV Demo Board - 32V, 2A Package Multiple: 1 | 164 |
|
$77.5700 | Buy Now |
DISTI #
DC1621A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$73.4400 | Buy Now |