Part Details for DC1612A-B by Analog Devices Inc
Overview of DC1612A-B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1612A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1612A-B-ND
|
DigiKey | BOARD DEMO FOR LT3519EMS-2 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$112.9900 | Buy Now |
DISTI #
584-DC1612A-B
|
Mouser Electronics | LED Lighting Development Tools LT3519EMS-2 Demo Board - 2.2MHz switchin RoHS: Compliant | 0 |
|
$118.2200 | Order Now |
|
Analog Devices Inc | LT3519EMS-2 Demo Board - 2.2MH Package Multiple: 1 | 87 |
|
$112.9900 | Buy Now |
DISTI #
35245477
|
Verical | LT3519EMS-2 Demo Board, SEPIC LED Driver, 2.2MHz fSW, 6V ≤ VIN ≤ 24V, VLED = 16V @ 150mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 86 |
|
$109.4900 | Buy Now |
DISTI #
DC1612A-B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$113.0000 | Buy Now |
Part Details for DC1612A-B
DC1612A-B CAD Models
DC1612A-B Part Data Attributes
|
DC1612A-B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1612A-B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |