Part Details for DC1594A-A by Analog Devices Inc
Overview of DC1594A-A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1594A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1594A-A-ND
|
DigiKey | BOARD DEMO FOR 5V LTC4219-12 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$59.9200 | Buy Now |
DISTI #
584-DC1594A-A
|
Mouser Electronics | Power Management IC Development Tools LTC4219-12 12V, 5A Integrated Hot Swap C RoHS: Compliant | 7 |
|
$59.4700 | Buy Now |
|
Analog Devices Inc | LTC4219-12 12V, 5A Integrated Package Multiple: 1 | 80 |
|
$59.9200 | Buy Now |
DISTI #
35244287
|
Verical | LTC4219-12, 12V, 5A Integrated Hot Swap Controller RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 79 |
|
$50.0000 | Buy Now |
DISTI #
DC1594A-A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$56.5000 | Buy Now |
Part Details for DC1594A-A
DC1594A-A CAD Models
DC1594A-A Part Data Attributes
|
DC1594A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1594A-A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |