Part Details for DC1561B by Analog Devices Inc
Results Overview of DC1561B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1561B Information
DC1561B by Analog Devices Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DC1561B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1561B-ND
|
DigiKey | EVAL BOARD FOR LTC4278 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$89.1700 | Buy Now |
DISTI #
584-DC1561B
|
Mouser Electronics | Power Management IC Development Tools LTC4278 IEEE802.3at PD Controller with 1 RoHS: Compliant | 4 |
|
$90.0500 | Buy Now |
|
Analog Devices Inc | LTC4278 IEEE802.3at PD Control Package Multiple: 1 | 43 |
|
$89.1700 | Buy Now |
DISTI #
35219417
|
Verical | LTC4278 IEEE802.3at PD Controller with 12V Auxiliary, VOUT = 5V, IOUT = 4.5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$88.8302 | Buy Now |
DISTI #
DC1561B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$84.7400 | Buy Now |
Part Details for DC1561B
DC1561B CAD Models
DC1561B Part Data Attributes
|
DC1561B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1561B
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |