There are no models available for this part yet.
Overview of DC1543B by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1543B | Analog Devices | LTM4641 Demo Board - 38V, 10A, |
Price & Stock for DC1543B by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK0680
|
Newark | Demonstration Board, Buck Regulator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltm4641Ey#pbf, Kit Application Type:Power Management, Application Sub Type:Step Down Regulator, Product Range:- Rohs Compliant: Yes |Analog Devices DC1543B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$79.0700 | Buy Now | |
DISTI #
505-DC1543B-ND
|
DigiKey | LTM4641 DEMO BOARD - 38V, 10A, S Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$77.3500 | Buy Now | |
DISTI #
584-DC1543B
|
Mouser Electronics | Power Management IC Development Tools 38V, 10A DC/DC Module (Power Module) Regulator with Advanced Input and Load Protection RoHS: Compliant | 0 |
|
$76.7000 | Order Now | |
Analog Devices Inc | LTM4641 Demo Board - 38V, 10A, Package Multiple: 1 | 200 |
|
$77.3500 | Buy Now | ||
DISTI #
70358442
|
Verical | LTM4641 DC to DC Converter and Switching Regulator Module 0.8VDC to 6VDC Output Demonstration Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 199 |
|
$87.4286 | Buy Now |
CAD Models for DC1543B by Analog Devices Inc
Part Data Attributes for DC1543B by Analog Devices Inc
DC1543B
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
DC1543BAnalog Devices IncVS
-