Part Details for DC1501A-B by Analog Devices Inc
Overview of DC1501A-B by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1501A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1501A-B-ND
|
DigiKey | EVAL BOARD FOR LTC2392-16 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$176.5500 | Buy Now |
DISTI #
584-DC1501A-B
|
Mouser Electronics | Data Conversion IC Development Tools LTC2392-16 with LT1807, 5V 16-bit 500ksp RoHS: Compliant | 0 |
|
$177.3300 | Order Now |
|
Analog Devices Inc | LTC2392-16 with LT1807, 5V 16- Min Qty: 1 Package Multiple: 1 | 35 |
|
$176.5500 | Buy Now |
Part Details for DC1501A-B
DC1501A-B CAD Models
DC1501A-B Part Data Attributes:
|
DC1501A-B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1501A-B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |