There are no models available for this part yet.
Overview of DC1488A-C by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1488A-D | Analog Devices | LTC2634-HMI12: 12-Bit Vout Qua | |
DC1488A-C | Analog Devices | LTC2634-HZ12: 12-Bit Vout Quad | |
DC1488A-B | Analog Devices | LTC2634-LMI12: 12-Bit Quad Vou |
Price & Stock for DC1488A-C by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DC1488A-C-ND
|
DigiKey | BOARD DAC LTC2634-12 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$88.9100 | Buy Now | |
DISTI #
584-DC1488A-C
|
Mouser Electronics | Data Conversion IC Development Tools Quad 12-/10-/8-Bit Rail-to-Rail DACs with 10ppm/ C Reference RoHS: Compliant | 0 |
|
$88.6600 | Order Now | |
Analog Devices Inc | LTC2634-HZ12: 12-Bit Vout Quad Package Multiple: 1 | 20 |
|
$88.9100 | Buy Now | ||
DISTI #
35244246
|
Verical | LTC2634-HZ12, 12-Bit VOUT Quad DAC (4.096V Reference, Reset to Zero-scale), (Requires DC590) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$75.0000 | Buy Now | |
DISTI #
DC1488A-C
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$84.7400 | Buy Now |
CAD Models for DC1488A-C by Analog Devices Inc
Part Data Attributes for DC1488A-C by Analog Devices Inc
DC1488A-C
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
DC1488A-CAnalog Devices IncVS
-