Part Details for DC1434A by Analog Devices Inc
Overview of DC1434A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1434A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1434A-ND
|
DigiKey | BOARD DEMO FOR LT3071EUFD Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$111.9100 | Buy Now |
DISTI #
584-DC1434A
|
Mouser Electronics | Power Management IC Development Tools LT3071EUFD Demo Board - 5A, Low Moise. P RoHS: Compliant | 2 |
|
$111.9000 | Buy Now |
|
Analog Devices Inc | LT3071EUFD Demo Board - 5A, Lo Package Multiple: 1 | 51 |
|
$111.9100 | Buy Now |
DISTI #
35244437
|
Verical | LT3071EUFD Demo Board, 5A, Low Noise, Digitally Programmable Output, 85mV Dropout Linear Regulator with Analog Margining, 1.32V ≤ VIN ≤ 3V, VOUT = 0.8V to 1.8V @ 5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$110.4300 | Buy Now |
DISTI #
DC1434A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$107.3400 | Buy Now |
Part Details for DC1434A
DC1434A CAD Models
DC1434A Part Data Attributes
|
DC1434A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1434A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |