-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Directional Coupler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-DC1417J5005AHF
|
Mouser Electronics | Signal Conditioning 1400-1700MHz IL.5dB Mn Coupling 5.1dB RoHS: Compliant | 1477 |
|
$0.4370 / $1.2100 | Buy Now |
DISTI #
34000209
|
Verical | RF Couplers Coupling 5.1dB 1.4GHz to 1.7GHz 6-Pin Case 0805(2012Metric) T/R RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 1904 | Americas - 1693 |
|
$0.4000 | Buy Now |
DISTI #
C1S116400021898
|
Chip1Stop | RF Directional Coupler RoHS: Compliant pbFree: Yes | 1693 |
|
$0.4500 / $0.6750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DC1417J5005AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
DC1417J5005AHF
Anaren Microwave
Directional Coupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |