Part Details for DC1402A-B by Analog Devices Inc
Overview of DC1402A-B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1402A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1402A-B-ND
|
DigiKey | BOARD EVAL FOR LTC3577EUFF Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$111.9100 | Buy Now |
DISTI #
584-DC1402A-B
|
Mouser Electronics | Power Management IC Development Tools LTC3577EUFF-1 Demo Board - Highly Integr RoHS: Compliant | 0 |
|
$107.3500 | Order Now |
|
Analog Devices Inc | LTC3577EUFF-1 Demo Board - Hig Package Multiple: 1 | 127 |
|
$107.3400 / $111.8200 | Buy Now |
DISTI #
35244597
|
Verical | LTC3577EUFF-1 Demo Board, PMIC, 3 Bucks, 2 LDOs, Boost, Battery Charger, Etc. 1.6V ≤ VIN ≤ 5.5V, Multiple VOUTs RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 126 |
|
$106.2800 | Buy Now |
DISTI #
DC1402A-B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$107.3400 | Buy Now |
Part Details for DC1402A-B
DC1402A-B CAD Models
DC1402A-B Part Data Attributes
|
DC1402A-B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1402A-B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |