Part Details for DC1277A by Analog Devices Inc
Results Overview of DC1277A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1277A Information
DC1277A by Analog Devices Inc is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DC1277A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1277A-ND
|
DigiKey | EVAL BOARD FOR LTC3670 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$117.9800 | Buy Now |
DISTI #
584-DC1277A
|
Mouser Electronics | Power Management IC Development Tools Monolithic 400mA Buck Regulator with Dual 150mA LDOs in 3mm ... more RoHS: Compliant | 0 |
|
$117.9700 | Order Now |
|
Analog Devices Inc | LTC3670EDDB - Synchronous 400m Package Multiple: 1 | 237 |
|
$117.9800 | Buy Now |
DISTI #
35245674
|
Verical | LTC3670 DC to DC Converter and Switching Regulator Chip 1.164V to 1.236V/2.716V to 2.884V/3.2V to 3.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 237 |
|
$118.4403 | Buy Now |
DISTI #
DC1277A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$113.0000 | Buy Now |
Part Details for DC1277A
DC1277A CAD Models
DC1277A Part Data Attributes
|
DC1277A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1277A
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |