Part Details for DC1203812J2B-2T0 by Wakefield-Vette
Overview of DC1203812J2B-2T0 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1203812J2B-2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
567-DC1203812J2B-2T0
|
Mouser Electronics | DC Fans Fan, 120x38mm, 12VDC, 101.4CFM, 2.16W, 0.18A, 38dBA, 2Ball Bearing, 2 Leads RoHS: Compliant | 0 |
|
$18.5900 | Order Now |
DISTI #
74654801
|
RS | DC FAN, 120MMX38MM, 12V, 2BALL, SUPER LOW SPEED, 2WIRE, NO | Wakefield DC1203812J2B-2T0 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.2300 / $40.2700 | Buy Now |
DISTI #
000000000006294193
|
Sager | DC Fans Fan, 120x38mm, 12VDC, 101.4CFM, 2.16W, 0.18A, 38dBA, 2Ball Bearing, 2 Leads Min Qty: 1 | 0 |
|
$21.5100 / $26.9400 | Buy Now |