Part Details for DC12.4102.101 by Schurter Electronic Components
Overview of DC12.4102.101 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1410-202MED | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
PFL4514-102 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for DC12.4102.101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J0300
|
Newark | Power Entry Module, Plug, 6A, Connector Type:Filtered Power Entry, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Panel Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter DC12.4102.101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$18.8200 | Buy Now |
DISTI #
486-4807-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
655 In Stock |
|
$19.9888 / $31.9000 | Buy Now |
DISTI #
693-DC12.4102.101
|
Mouser Electronics | AC Power Entry Modules Snap-in 2-pole 6A Standard RoHS: Compliant | 40 |
|
$19.9900 / $31.7000 | Buy Now |
|
Future Electronics | DC12 Series 3 Position 250 VAC 6 A Receptacle Male Blade Power Entry Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$21.2900 / $21.7200 | Buy Now |
|
Onlinecomponents.com | DC12 POWER ENTRY MODUL 6A RoHS: Compliant | 0 |
|
$21.0000 / $27.5700 | Buy Now |
DISTI #
73580815
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 6A Switch ST 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 40 |
|
$21.5652 | Buy Now |
DISTI #
81418839
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 6A Switch ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 22 |
|
$26.3480 | Buy Now |
DISTI #
DC12.4102.101
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$19.1400 / $24.7300 | RFQ |
DISTI #
000000000001108130
|
Sager | AC Power Entry Modules Snap-in 2-pole 6A Standard Min Qty: 1 | 0 |
|
$20.7300 / $24.6900 | Buy Now |
DISTI #
DC12.4102.101
|
Avnet Abacus | DC12 POWER ENTRY MODUL 6A (Alt: DC12.4102.101) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DC12.4102.101
DC12.4102.101 CAD Models
DC12.4102.101 Part Data Attributes
|
DC12.4102.101
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DC12.4102.101
Schurter Electronic Components
Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS : IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |