Part Details for DC1151A-F by Analog Devices Inc
Overview of DC1151A-F by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for DC1151A-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1151A-F-ND
|
DigiKey | BOARD EVAL LTC2273CUJ Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$231.0000 | Buy Now |
DISTI #
584-DC1151A-F
|
Mouser Electronics | Data Conversion IC Development Tools LTC2273CUJ - 16-bit, 80Msps Serial ADC, RoHS: Compliant | 3 |
|
$226.8300 | Buy Now |
|
Analog Devices Inc | LTC2273CUJ - 16-bit, 80Msps Se Package Multiple: 1 | 10 |
|
$231.0000 | Buy Now |
DISTI #
35244090
|
Verical | LTC2273CUJ, 16-bit, 80Msps Serial ADC, 70MHz < AIN < 140MHz, Requires DC890 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$200.0000 | Buy Now |
DISTI #
DC1151A-F
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$225.9800 | Buy Now |
Part Details for DC1151A-F
DC1151A-F CAD Models
DC1151A-F Part Data Attributes
|
DC1151A-F
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1151A-F
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |