Part Details for DC11.0001.301 by Schurter Electronic Components
Overview of DC11.0001.301 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for DC11.0001.301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4243
|
Newark | Iec C14 Inlet, 12A, 250Vac, Qc, Panel, Connector Type:Iec C14, Current Rating:12A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter DC11.0001.301 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6600 / $10.5400 | Buy Now |
DISTI #
486-4080-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
293 In Stock |
|
$6.1825 / $9.8700 | Buy Now |
DISTI #
DC11.0001.301
|
Avnet Americas | DC11 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: DC11.0001.301) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 9 Weeks, 5 Days Container: Box | 0 |
|
$6.6470 / $7.4292 | Buy Now |
DISTI #
693-DC11.0001.301
|
Mouser Electronics | AC Power Entry Modules Snap-in 2-pole 10A Non-ill 2.0mm panel RoHS: Compliant | 115 |
|
$6.1800 / $9.2300 | Buy Now |
DISTI #
70436068
|
RS | Power Entry Module,2 Pole On/Off Switch, Snap-In,2mm Panel,250VAC@12A, QC Terminal | Schurter DC11.0001.301 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8600 | RFQ |
|
Future Electronics | DC11 Series 250 V 12 A Quick Connect IEC 320-C14 Panel mount Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$6.1800 / $6.2900 | Buy Now |
|
Onlinecomponents.com | DC11 POWER ENTRY MODUL 10A RoHS: Compliant |
100 In Stock |
|
$6.3400 / $9.5100 | Buy Now |
DISTI #
69134054
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 15A Switch ST 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2313 | Americas - 100 |
|
$8.8140 / $12.3630 | Buy Now |
DISTI #
DC11.0001.301
|
TME | Connector: AC supply, socket, male, 15A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$5.9300 / $8.6000 | RFQ |
DISTI #
000000000001092054
|
Sager | AC Power Entry Modules Snap-in 2-pole 10A Non-ill 2.0mm panel Min Qty: 100 | 0 |
|
$6.2600 / $6.7800 | Buy Now |
Part Details for DC11.0001.301
DC11.0001.301 CAD Models
DC11.0001.301 Part Data Attributes
|
DC11.0001.301
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DC11.0001.301
Schurter Electronic Components
Mains Power Connector, 12/10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CSA, IEC 60320-1, IEC 61058-1, IEC 60335-1, UL, VDE | |
Body Breadth | 1.18 inch | |
Body Depth | 1.43 inch | |
Body Length | 1.33 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for DC11.0001.301
This table gives cross-reference parts and alternative options found for DC11.0001.301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC11.0001.301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6145-ABDWHC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | DC11.0001.301 vs 6145-ABDWHC00C0-000 |
6145-A32BHC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | DC11.0001.301 vs 6145-A32BHC00C0-000 |
6145-ABCWKC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | DC11.0001.301 vs 6145-ABCWKC00C0-000 |
6145-A326HC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | DC11.0001.301 vs 6145-A326HC00C0-000 |
DC11.0031.401 | Mains Power Connector, 12/10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | DC11.0001.301 vs DC11.0031.401 |
6145-A026HC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | DC11.0001.301 vs 6145-A026HC00C0-000 |
6145-ABTBKC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | DC11.0001.301 vs 6145-ABTBKC00C0-000 |
6145-A02WHC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | DC11.0001.301 vs 6145-A02WHC00C0-000 |
6145-ABC6KC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | DC11.0001.301 vs 6145-ABC6KC00C0-000 |
6145-ABTWHC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | DC11.0001.301 vs 6145-ABTWHC00C0-000 |