-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED Array, High Efficiency Red/green, Diffused White, 5.08mm, ROHS COMPLIANT PACKAGE-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-DC10EGWA-ND
|
DigiKey | LED CBI 5.08X1.78MM 10SEG G/R TH Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4660 / $5.7400 | Buy Now |
DISTI #
604-DC10EGWA
|
Mouser Electronics | LED Bars & Arrays RED/GREEN DIFFUSED 10 SEGMENT RoHS: Compliant | 180 |
|
$2.7400 / $5.8600 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Quest Components | 45 |
|
$2.1200 / $3.1800 | Buy Now | |
DISTI #
DC10EGWA
|
TTI | LED Bars & Arrays RED/GREEN DIFFUSED 10 SEGMENT RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 600 In Stock |
|
$2.5700 / $4.0600 | Buy Now |
DISTI #
000000000002174624
|
Sager | LED Bars & Arrays RED/GREEN DIFFUSED 10 SEGMENT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DC10EGWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DC10EGWA
Kingbright
Dual Color LED Array, High Efficiency Red/green, Diffused White, 5.08mm, ROHS COMPLIANT PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED/GREEN | |
Configuration | 10 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 9.0/9.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 8 mm | |
Packing Method | TUBE | |
Peak Wavelength | 627/565 nm | |
Shape | RECTANGULAR | |
Size | 5.08 mm | |
Surface Mount | NO |