Part Details for DC10A by Essentra Components
Overview of DC10A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DC10A
|
Mouser Electronics | Conduit Fittings & Accessories 27/32-18 THREADED UN/UNS CAP:HDPE BLACK RoHS: Compliant | 4527 |
|
$0.4510 / $0.9900 | Buy Now |
DISTI #
72926556
|
RS | UNJUNJS Threaded Protection Cap, Thread Size 27/32-18, Black HDPE | Essentra Components DC10A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 / $0.9800 | RFQ |
|
Future Electronics | Threaded Protection Cap, 27/32-18 Compatible Thread, 8.6 mm Threaded Height RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.4700 | Buy Now |
|
Onlinecomponents.com | UNJ<multisep/>UNJS Threaded Protection Cap Compatible Thread Sizes 27/32-18 Threaded Height 8.6 mm (0.340 in) RoHS: Compliant | 0 |
|
$0.4177 / $0.8749 | Buy Now |
|
Velocity Electronics | Our Stock | 5000 |
|
RFQ |
Part Details for DC10A
DC10A CAD Models
DC10A Part Data Attributes:
|
DC10A
Essentra Components
Buy Now
|
Compare Parts:
DC10A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |