Part Details for DC1089B by Analog Devices Inc
Overview of DC1089B by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1089B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1089B-ND
|
DigiKey | BOARD DEMO FOR LT3502AEDC Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$88.2800 | Buy Now |
DISTI #
584-DC1089B
|
Mouser Electronics | Power Management IC Development Tools LT3502AEDC Demo Board - 7V to 40V input RoHS: Compliant | 5 |
|
$88.6600 | Buy Now |
|
Analog Devices Inc | LT3502AEDC Demo Board - 7V to Min Qty: 1 Package Multiple: 1 | 115 |
|
$88.2800 | Buy Now |
Part Details for DC1089B
DC1089B CAD Models
DC1089B Part Data Attributes:
|
DC1089B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1089B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |