Part Details for DC1084A-A by Analog Devices Inc
Overview of DC1084A-A by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1084A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1084A-A-ND
|
DigiKey | BOARD DEMO LTM4602 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$76.5000 | Buy Now |
DISTI #
584-DC1084A-A
|
Mouser Electronics | Power Management IC Development Tools 6A High Efficiency DC/DC Module (Power Module) RoHS: Compliant | 0 |
|
$76.8300 | Order Now |
|
Analog Devices Inc | LTM4602HV Demo Board - Step-Do Min Qty: 1 Package Multiple: 1 | 87 |
|
$76.5000 | Buy Now |