Part Details for DC1083A-B by Analog Devices Inc
Overview of DC1083A-B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1083A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1083A-B-ND
|
DigiKey | BOARD DEMO LTM4603HV Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$77.3500 | Buy Now |
DISTI #
584-DC1083A-B
|
Mouser Electronics | Power Management IC Development Tools LTM4603HV Demo Board - Step-Down Module RoHS: Compliant | 5 |
|
$77.0600 | Buy Now |
|
Analog Devices Inc | LTM4603HV Demo Board - Step-Do Package Multiple: 1 | 63 |
|
$77.3500 | Buy Now |
DISTI #
35243904
|
Verical | LTM4603HV DC to DC Converter and Switching Regulator Chip 1.2VDC/1.5VDC/1.8VDC/2.5VDC/3.3VDC/5VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 62 |
|
$75.5600 | Buy Now |
DISTI #
DC1083A-B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$73.4400 | Buy Now |