Part Details for DC1051A by Analog Devices Inc
Overview of DC1051A by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1051A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1051A-ND
|
DigiKey | BOARD DEMO FOR LTC4217 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.8500 | Buy Now |
DISTI #
584-DC1051A
|
Mouser Electronics | Power Management IC Development Tools LTC4217 Demo Board: 12V and 24V, 2A Inte RoHS: Compliant | 2 |
|
$60.6300 | Buy Now |
|
Analog Devices Inc | LTC4217 Demo Board: 12V and 24 Min Qty: 1 Package Multiple: 1 | 46 |
|
$58.8500 | Buy Now |
Part Details for DC1051A
DC1051A CAD Models
DC1051A Part Data Attributes:
|
DC1051A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1051A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |