Part Details for DC104R2K by Littelfuse Inc
Overview of DC104R2K by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC104R2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4153
|
Newark | Thermistor, U.s. Sens/ P |Littelfuse DC104R2K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4970 / $0.6270 | Buy Now |
DISTI #
DC104R2K-ND
|
DigiKey | THERM NTC 100KOHM 4140K BEAD Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5926 | Buy Now |
DISTI #
803-DC104R2K
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR RoHS: Compliant | 0 |
|
$0.5500 / $1.4200 | Order Now |
|
Ozdisan Elektronik | THERMISTOR NTC 100K 10% 4140K BEAD FREE HANGING | 0 |
|
$0.9109 / $1.0475 | RFQ |
Part Details for DC104R2K
DC104R2K CAD Models
DC104R2K Part Data Attributes:
|
DC104R2K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DC104R2K
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.175 mm | |
Package Style | Radial | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4140 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |