Part Details for DC1048A by Analog Devices Inc
Overview of DC1048A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1048A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1048A-ND
|
DigiKey | BOARD DEMO FOR LT5575EUF Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$184.5800 | Buy Now |
DISTI #
584-DC1048A
|
Mouser Electronics | RF Development Tools LT5575EUF - 800MHz to 2.7GHz Direct I/Q RoHS: Compliant | 4 |
|
$184.5700 | Buy Now |
|
Analog Devices Inc | LT5575EUF - 800MHz to 2.7GHz D Min Qty: 1 Package Multiple: 1 | 40 |
|
$184.5800 | Buy Now |
DISTI #
DC1048A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$177.1900 | Buy Now |
Part Details for DC1048A
DC1048A CAD Models
DC1048A Part Data Attributes:
|
DC1048A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1048A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |