Part Details for DC1043A-A by Analog Devices Inc
Overview of DC1043A-A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1043A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1043A-A-ND
|
DigiKey | EVAL BOARD FOR LTM4601 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$88.2800 | Buy Now |
DISTI #
584-DC1043A-A
|
Mouser Electronics | Power Management IC Development Tools LTM4601 Demo Board - 20A Paralleled Poly RoHS: Compliant | 0 |
|
$88.2700 | Order Now |
|
Analog Devices Inc | LTM4601 Demo Board - 20A Paral Min Qty: 1 Package Multiple: 1 | 303 |
|
$88.2800 | Buy Now |
DISTI #
35244404
|
Verical | LTM4601 Demo Board, LTM4601(×2), 5V ≤ VIN ≤ 20V, VOUT = 0.6V to 3.3V @ 20A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 303 |
|
$75.0000 | Buy Now |
DISTI #
DC1043A-A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$84.7400 | Buy Now |
Part Details for DC1043A-A
DC1043A-A CAD Models
DC1043A-A Part Data Attributes:
|
DC1043A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1043A-A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |