Part Details for DC103J2K by Littelfuse Inc
Overview of DC103J2K by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC103J2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4152
|
Newark | Thermistor, Us Sensor/ P |Littelfuse DC103J2K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4970 / $0.6270 | Buy Now |
DISTI #
F11812-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3892K BEAD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
446 In Stock |
|
$0.4805 / $1.2800 | Buy Now |
DISTI #
803-DC103J2K
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR RoHS: Compliant | 430 |
|
$0.4800 / $1.2800 | Buy Now |
DISTI #
DC103J2K
|
TTI | NTC Thermistors NTC THERMISTOR Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.4290 / $0.4920 | Buy Now |
DISTI #
DC103J2K
|
TME | NTC thermistor, 10kΩ, THT, 3892K, -55÷150°C, ±10%, 25.4mm Min Qty: 500 | 0 |
|
$0.5750 | RFQ |
|
Ozdisan Elektronik | THERMISTOR NTC 10K 10% 3892K BEAD FREE HANGING | 0 |
|
$0.9109 / $1.0475 | RFQ |
Part Details for DC103J2K
DC103J2K CAD Models
DC103J2K Part Data Attributes:
|
DC103J2K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DC103J2K
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.175 mm | |
Package Style | Radial | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |