Part Details for DC103G2K by US Sensor
Overview of DC103G2K by US Sensor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC103G2K
DC103G2K CAD Models
DC103G2K Part Data Attributes
|
DC103G2K
US Sensor
Buy Now
Datasheet
|
Compare Parts:
DC103G2K
US Sensor
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | US SENSOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3575 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |