Part Details for DC103G2K by Littelfuse Inc
Overview of DC103G2K by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC103G2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9141
|
Newark | Thermistor, U.s. Sens/ Bulk |Littelfuse DC103G2K RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4970 / $0.6270 | Buy Now |
DISTI #
DC103G2K-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3575K BEAD Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6577 | Buy Now |
DISTI #
803-DC103G2K
|
Mouser Electronics | NTC Thermistors 10K OHM 10% EPOXY COATED RoHS: Compliant | 488 |
|
$0.5190 / $1.2800 | Buy Now |
|
Future Electronics | 10 kOhm ±10% 3575 K 150°C Radial Epoxy Coated NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.4950 / $0.5350 | Buy Now |
|
Future Electronics | 10 kOhm ±10% 3575 K 150°C Radial Epoxy Coated NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.4950 / $0.5350 | Buy Now |
DISTI #
DC103G2K
|
TTI | NTC Thermistors 10K OHM 10% EPOXY COATED Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.4890 / $0.6150 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 10K 10% 3575K BEAD FREE HANGING | 0 |
|
$0.9152 / $1.0525 | RFQ |
Part Details for DC103G2K
DC103G2K CAD Models
DC103G2K Part Data Attributes
|
DC103G2K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DC103G2K
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 3.175 mm | |
Package Style | Radial | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3575 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |