Part Details for DC1038A-A by Linear Technology
Overview of DC1038A-A by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1038A-C | Analog Devices | LT3837EFE - 9V -36V input to 1 | |
DC1038A-B | Analog Devices | LT3837EFE - 9V -36V input to 5 | |
DC1038A-A | Analog Devices | LT3837EFE - 9V -36V input to 3 |