Part Details for DC1032A by Analog Devices Inc
Overview of DC1032A by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1032A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1032A-ND
|
DigiKey | BOARD EVAL FOR LTC3725/6 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$353.1000 | Buy Now |
DISTI #
584-DC1032A
|
Mouser Electronics | Power Management IC Development Tools LTC3725EMSE/LTC3726EGN 1/8 Brick - 36V < RoHS: Compliant | 2 |
|
$353.1100 | Buy Now |
|
Analog Devices Inc | LTC3725EMSE/LTC3726EGN 1/8 Bri Min Qty: 1 Package Multiple: 1 | 9 |
|
$353.1000 | Buy Now |
Part Details for DC1032A
DC1032A CAD Models
DC1032A Part Data Attributes:
|
DC1032A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1032A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |