Part Details for DC1031A-C by Analog Devices Inc
Overview of DC1031A-C by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1031A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1031A-C-ND
|
DigiKey | BOARD EVAL FOR LTC3725/6 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$353.1000 | Buy Now |
DISTI #
584-DC1031A-C
|
Mouser Electronics | Power Management IC Development Tools LTC3725EMSE/LTC3726EGN - 48V to 5.0V at RoHS: Compliant | 0 |
|
$356.0600 | Order Now |
|
Analog Devices Inc | LTC3725EMSE/LTC3726EGN - 48V t Min Qty: 1 Package Multiple: 1 | 77 |
|
$353.1000 | Buy Now |