Part Details for DC1025 by The Weir Group
Overview of DC1025 by The Weir Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
428-694
|
Techni-Tool, Inc. | Lewis Bins DC1025 Divider Tote Box, Light Blue, OD 10.8" x 8.3" x 2.5" | 0 |
|
$7.8700 | Buy Now |
DISTI #
10050620
|
Techni-Tool, Inc. | Lewis Bins DC1025 Divider Tote, Outside Dimensions 10.8" L x 8.3" W x 2.5" H, Gray | 0 |
|
$7.8700 | Buy Now |