Part Details for DC1024A-A by Analog Devices Inc
Results Overview of DC1024A-A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1024A-A Information
DC1024A-A by Analog Devices Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DC1024A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1389
|
Newark | Demo Board, Low Noise Boost Converter Rohs Compliant: Yes |Analog Devices DC1024A-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.1800 | Buy Now |
DISTI #
DC1024A-A-ND
|
DigiKey | EVAL BOARD FOR LT3494 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$89.1700 | Buy Now |
DISTI #
584-DC1024A-A
|
Mouser Electronics | Power Management IC Development Tools LT3494EDDB Demo Board - 3V-4.2Vin, 15Vou RoHS: Compliant | 2 |
|
$84.7900 | Buy Now |
|
Analog Devices Inc | LT3494EDDB Demo Board - 3V-4.2 Package Multiple: 1 | 9 |
|
$89.1700 | Buy Now |
DISTI #
35244559
|
Verical | LT3494EDDB Demo Board, 3V-4.2VIN, 15VOUT @ 32mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$88.8302 | Buy Now |
DISTI #
DC1024A-A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$84.7400 | Buy Now |
Part Details for DC1024A-A
DC1024A-A CAD Models
DC1024A-A Part Data Attributes
|
DC1024A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1024A-A
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |