Part Details for DC1015A by Analog Devices Inc
Results Overview of DC1015A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1015A Information
DC1015A by Analog Devices Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DC1015A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1015A-ND
|
DigiKey | EVAL BOARD FOR LTC3602 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$117.9800 | Buy Now |
DISTI #
584-DC1015A
|
Mouser Electronics | Power Management IC Development Tools LTC3602EUF - 2.5A, 15V, Monolithic Synch RoHS: Compliant | 0 |
|
$117.9700 | Order Now |
|
Analog Devices Inc | LTC3602EUF - 2.5A, 15V, Monoli Package Multiple: 1 | 176 |
|
$117.9800 | Buy Now |
DISTI #
35244271
|
Verical | LTC3602EUF, 2.5A, 15V, Monolithic Synchronous Step-Down Regulator RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 176 |
|
$118.4403 | Buy Now |
DISTI #
DC1015A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$113.0000 | Buy Now |
Part Details for DC1015A
DC1015A CAD Models
DC1015A Part Data Attributes
|
DC1015A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1015A
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |