Part Details for DC1012-103L by Coilcraft Inc
Overview of DC1012-103L by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for DC1012-103L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DC1012-103L
|
Mouser Electronics | Power Inductors - Leaded 10uH Unshld 10% 5.94A 26mOhms AEC-Q2 RoHS: Compliant | 160 |
|
$1.1100 / $2.8600 | Buy Now |
|
Coilcraft Direct | Power inductor, 10% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 273 |
|
Buy Now |
Part Details for DC1012-103L
DC1012-103L CAD Models
DC1012-103L Part Data Attributes:
|
DC1012-103L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DC1012-103L
Coilcraft Inc
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Cylindrical | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 4 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10 mm | |
Package Length | 15.2 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 4.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver - Matte Tin - Copper | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |