DC101
Description: Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon,

Overview of DC101 by Dean Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DC1012-154L Coilcraft Inc General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
DC1012-473L Coilcraft Inc General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
DC1012-253L Coilcraft Inc Power inductor, 10% tol, RoHS

CAD Models for DC101 by Dean Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DC101 by Dean Technology

DC101
Dean Technology
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DEAN TECHNOLOGY INC
Package Description
R-PUFM-W4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
100 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JESD-30 Code
R-PUFM-W4
Non-rep Pk Forward Current-Max
150 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
0.000005 µA
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
UPPER
Want to compare parts?
  1. DC101
    Dean Technology
    Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DC101 by Dean Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DC101 by Dean Technology

Select Manufacturer
Which Manufacturer of DC101 would you like to use for your alert(s)?
  • Please alert me when DC101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DC101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DC101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DC101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DC101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DC101 by Dean Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: