Part Details for DC100D60C by Crydom Inc
Overview of DC100D60C by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DC100D60C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6197
|
Newark | Ssr Relay, Panel Mount, Ip20, 100Vdc/60A, 4-32Vdc |Sensata/crydom DC100D60C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$144.5900 / $159.0500 | Buy Now |
DISTI #
CC2428-ND
|
DigiKey | SSR RELAY SPST-NO 60A 1-72V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
74 In Stock |
|
$134.8604 / $148.3500 | Buy Now |
DISTI #
70131270
|
RS | Solid State Relay, 4-32 VDC, SPST, 60A/100VDC, Surface Mount, DC Series | Sensata - Crydom DC100D60C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$148.3500 | RFQ |
DISTI #
CRYDC100D60C
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-100 VDC Operating Voltage Range - Screws And Clamps Termination - With Cover (IP20) - Panel Mount. RoHS: Compliant |
52 In Stock |
|
$122.7600 / $139.9600 | Buy Now |
DISTI #
73173118
|
Verical | Solid State Relay 12mA 32V DC-IN 60A 72V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2149 | Americas - 11 |
|
$162.8250 / $181.9480 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ | ||
DISTI #
DC100D60C
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 60A, 1÷100VDC, DC100, IP20 Min Qty: 1 | 0 |
|
$110.4900 / $121.5400 | RFQ |
DISTI #
000000000003620648
|
Sager | Solid State Relays - Industrial Mount SSR DC OUTPUT 72VDC/60A 4-32VDC Min Qty: 10 | 0 |
|
$120.2800 / $127.1600 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-100 VDC Operating Voltage Range - Screws And Clamps Termination - With Cover (IP20) - Panel Mount. RoHS: Compliant |
52 In Stock |
|
$122.7600 / $139.9600 | Buy Now |
Part Details for DC100D60C
DC100D60C CAD Models
DC100D60C Part Data Attributes
|
DC100D60C
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DC100D60C
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 60 A | |
On-state Resistance-Max | 0.01 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |