Part Details for DC100D20C by Crydom Inc
Overview of DC100D20C by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DC100D20C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6193
|
Newark | Solid State Relay, 20A, 4-32Vdc, Panel, Contact Configuration:-, Load Current:20A, Operating Voltage Max:100Vdc, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:1Vdc Rohs Compliant: Yes |Sensata/crydom DC100D20C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$192.9300 | Buy Now |
DISTI #
73T9105
|
Newark | Ssr, 20A, 100Vdc, Contact Configuration:-, Load Current:20A, Operating Voltage Max:72Vdc, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Dc Switch, Operating Voltage Min:7Vdc, Control Voltage Min:4Vdc, Control Voltage Rohs Compliant: Yes |Sensata/crydom DC100D20C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.3400 / $118.0400 | Buy Now |
DISTI #
CC1869-ND
|
DigiKey | SSR RELAY SPST-NO 20A 1-72V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.1804 / $119.0000 | Buy Now |
DISTI #
70131258
|
RS | SPST-NO Solid State Relay Screw Smnt, Instantaneous MOSFET, 20 A, 32 V dc | Sensata - Crydom DC100D20C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 18 |
|
$121.2000 | Buy Now |
DISTI #
CRYDC100D20C
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, 100VDC/20A, 4-32VDC IN, FET OU | Americas - 0 in Stock |
|
$100.6893 / $120.8272 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-100 VDC Operating Voltage Range - Screws And Clamps Termination - With Cover (IP20) - Panel Mount. RoHS: Compliant |
71 In Stock |
|
$92.2100 / $115.0600 | Buy Now |
DISTI #
DC100D20C
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 20A, 1÷100VDC, Series: DC100 Min Qty: 1 | 0 |
|
$93.7900 / $103.1600 | RFQ |
DISTI #
000000000003620644
|
Sager | Solid State Relays - Industrial Mount SSR DC OUTPUT 72VDC/20A 4-32VDC Min Qty: 20 | 0 |
|
$98.2700 / $101.0000 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-100 VDC Operating Voltage Range - Screws And Clamps Termination - With Cover (IP20) - Panel Mount. RoHS: Compliant |
71 In Stock |
|
$92.2100 / $115.0600 | Buy Now |
|
Neutron USA | Solid State Relay, Panel Mt, Load: 1-72VDC 20A, Control: 4-32VDC, Cover, Screw Terminal | 50 |
|
$268.4600 | Buy Now |
Part Details for DC100D20C
DC100D20C CAD Models
DC100D20C Part Data Attributes:
|
DC100D20C
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DC100D20C
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 20 A | |
On-state Resistance-Max | 0.017 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |